• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Go 500 GB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 53193

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

verbatim STOR'N GO 500GB BLACK

  • 500 GB storage capacity
  • USB 3.0 SuperSpeed data transfer
  • Easily transfer documents and data between home and office.
  • Reliable backup and storage of all files from your PC or laptop/notebook.
  • USB plug & play (additional power supply not required)
  • Elegant and slim design, which harmonizes perfectly with your workplace and enables an easy transport.
  • Nero BackItUp Essentials software – for creating your own backups of your PC/notebook hard disk on your portable hard disk drive
  • Quick start guide, printed in 27 languages
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Store 'n' Go

Memory capacity

500 GB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Software included

Nero BackItUp Essentials software

Green Button software for saving energy

Formatting software

Eraser software

Width

81 mm

Height

14.5 mm

Depth

119 mm

Weight

140 g

Dim

(W x H x D) 81 x 14.5 x 119 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379347 Verbatim Store 'n' Go 500 GB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 53193

Description

Extremely powerful memory with a USB 3.0 "SuperSpeed" interface is the feature, the external Store n Go hard disk. The USB 3.0 interface offers up to 10 times faster data transfer than USB 2.0 (based on USB bus speed) and thus enables a super-fast data transfer for home or while traveling.

The super-beautiful design of this hard disk harmonizes excellently with your modern work place, as a perfect supplement to your notebook.

The Store n Go external hard drive is powered by USB 3.0 bus, and backward compatible with USB 2.0 ports on PCs or notebooks. The power supply for the operation of this external hard disk takes place directly via the USB port and is immediately ready for use.

External Store 'n' Go hard drives have FAT32 formatting so they can be used on Windows and Mac operating systems. It is also possible to reformat to NTFS for storing large files ( on the PC ).

For additional security of your PC or laptop, the included "Nero BackItUp Essentials" software, which supports you with a backup copy. With "BackItUp Essentials" you can back up all your files, folders and drives at any time or set up automatic backups at a certain time for additional security.

"Nero BackItUp Essentials" software is compatible with Windows 7, Windows XP, Windows Vista or Windows 8 (not compatible with Mac OS).

The energy saving software Green Button is also included in the delivery of the external Store 'n' Go hard disk by verbatim. This software allows you to switch off the external hard disk completely when it is not in use. This enhances the efficiency and saves power.

This text is machine translated.

Scope of delivery

  • Store 'n' Go Portable Hard Drive USB 3.0
  • • USB 3.0 cable
  • Quick guide
  • User Guide (included on hard drive)
  • Nero BackItUp Essentials software (included on hard disk)
  • Green Button software for saving energy (included on the hard disk)
  • Formatting software (included on hard drive)
  • Eraser software (included on the hard disk).

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • MAC OS X 10.4
  • Linux Kernel 2.6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.