• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VGA Cable VGA 9-pin plug, VGA 9-pin plug 0.50 m Black 993317 screwable, incl. ferrite core USB cable

Product type
USB cable
Connection type
VGA
Version
Cable
Connections
VGA 9-pin plug
VGA 9-pin plug
Cable version
SVGA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SVGA monitor cable with EMI filter

  • High-quality shielding for low-loss signal transmission

Technical specifications

Product type

USB cable

Connection type

VGA

Version

Cable

Connections

VGA 9-pin plug

VGA 9-pin plug

Connector version

straight

Cable version

SVGA

Video resolution

1280 x 1024 Pixel

Cable length

0.50 m

Factory colour

Black

Cable features

screwable

incl. ferrite core

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Type A

VGA plug

Type B

VGA plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Description

With the coaxial, foil and braided shielding, this cable is especially well protected against external interferences. The copper content is 100%. For an optimal image on the monitor replace cheap monitor cables with this quality cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.