• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VGA Cable VGA 9-pin plug, VGA 9-pin plug 10.00 m Black 981063 screwable, incl. ferrite core USB cable

Product type
USB cable
Connection type
VGA
Version
Cable
Connections
VGA 9-pin plug
VGA 9-pin plug
Cable version
SVGA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SVGA monitor cable with ferrite core

  • High-quality shielding for low-loss signal transmission

Technical specifications

Product type

USB cable

Connection type

VGA

Version

Cable

Connections

VGA 9-pin plug

VGA 9-pin plug

Connector version

straight

Cable version

SVGA

Video resolution

1280 x 1024 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

screwable

incl. ferrite core

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Type A

VGA plug

Type B

VGA plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 981063 VGA Cable VGA 9-pin plug, VGA 9-pin plug 10.00 m Black 981063 screwable, incl. ferrite core USB cable

Description

This cable is protected with the Coax, foils and network shielding particularly high protection against external interference The Copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.