• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox 4.1815 4.1815 Pocket knife chain

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

40 cm armoured chain for multi-function tools

  • With 2 carabine hooks
  • For pocket-knife or multi-purpose tools

Technical specifications

  • Dim. dia. 1.5 mm
Product type

Pocket knife chain

Material

Stainless steel

Length

40 cm

Weight

37.5 g

Height

0.7 cm

(Ø)

1.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829282 Victorinox 4.1815 4.1815 Pocket knife chain

Description

Features

  • Round with 2 carabiner hooks
  • Nickel-plated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)