• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Classic SD Alox, 58 mm, silver 0.6221.26 Swiss army knife No. of functions 5 Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox classic SD alox, silver

  • 5 functions
  • 58 mm length

Technical specifications

Product type

Swiss army knife

Factory colour

Silver

Functions

5

Length

58 mm

Weight

20 g

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417739 Victorinox Classic SD Alox, 58 mm, silver 0.6221.26 Swiss army knife No. of functions 5 Silver

Description

Victorinox classic SD alox, silver, 5 functions

This text is machine translated.

Features

  • Small blade, scissors, ring, nail file, screwdriver 2.5 mm

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)