• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Gürtel- und Molle-Etui 4.0841.N Pocket knife case Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victorinox belt and Molle case

  • Nylonwith hook & loop fastener

Technical specifications

Product type

Pocket knife case

Factory colour

Black

Material

Nylon

Length

115 mm

Weight

38 g

Height

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575744 Victorinox Gürtel- und Molle-Etui 4.0841.N Pocket knife case Black

Description

Let us introduce: Your ultra-smart support solution for the Swiss Tool. With our belt and Molle case, you can carry your most important tool safely and everywhere. The bag made of durable nylon creates the balance between stylish travel accessories and functional adventure equipment. The lightweight, modular "Molle" system is made of special nylon and can be easily attached to outdoor and adventure equipment.

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)