• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Huntsman 1.3711.63 Swiss army knife No. of functions 13 Brown

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox Huntsman, wood, brown

  • 13 functions
  • 91 mm length

Technical specifications

Product type

Swiss army knife

Factory colour

Brown

Functions

13

Length

91 mm

Weight

120 g

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417785 Victorinox Huntsman 1.3711.63 Swiss army knife No. of functions 13 Brown

Description

Victorinox Huntsman, wood, brown, 13 functions

This text is machine translated.

Features

  • Small blade, large blade, corkscrew, can opener, screwdriver 3 and 6 mm, bottle opener, wire stripper, piercing/stitching, scissors, Wood saw, multi-purpose hook, ring

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)