• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Huntsman Lite 1.7915.T Swiss army knife No. of functions 21 Red (transparent)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Red (transparent)

Functions

21

Material

Stainless steel

Length

9.1 cm

Weight

121 g

Length (closed)

9.1 cm

Length (open)

16.1 cm

Height

2.55 cm

Material (details)

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418550 Victorinox Huntsman Lite 1.7915.T Swiss army knife No. of functions 21 Red (transparent)

Description

21 functions - including a bright white LED make the huntsman Lite versatile talented companion.

This text is machine translated.

Features

  • Large blade
  • Mini screwdriver
  • Small blade
  • Corkscrew
  • Can opener with small screwdriver
  • Bottle opener with screwdriver/wire stripper
  • Piercing-Boring-Sewing awl
  • Ring, inox
  • Tweezers
  • Toothpick
  • Scissors
  • Multi-purpose hook (packet carrier)
  • Wood saw
  • Screwdriver 2.5 mm
  • Ballpoint pen
  • Plug-in needle, inox
  • Phillips screwdriver
  • LED, Light emiting diodes white

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)