• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Nail Clip 580 0.6461.63 Swiss army knife No. of functions 8 Walnut

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Walnut

Functions

8

Material

Stainless steel

Length

65 mm

Weight

36 g

Length (closed)

6.5 cm

Width

2 cm

Height

2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1365581 Victorinox Nail Clip 580 0.6461.63 Swiss army knife No. of functions 8 Walnut

Description

This extraordinary manicure knife with nail clip can be taken everywhere and meets its purpose in the hotel and on trips as well as in the wilderness, or at home. With its special folding mechanism, which the finger nail against injury protects, ensures that there is a functionality that is a professional tool.

This text is machine translated.

Features

  • Blade
  • Nail file with nail cleaner
  • Scissors with micro teeth
  • Keyring
  • Tweezers
  • Toothpick
  • Nail clippers.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)