• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Pionier 0.8000.26 Folding knife No. of functions 1 Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding knife

Factory colour

Silver

Functions

1

Material

Stainless steel

Length

9.3 cm

Weight

0

Length (closed)

9.3 cm

Length (open)

16.1 cm

Width

2.3 cm

Height

0.9 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418490 Victorinox Pionier 0.8000.26 Folding knife No. of functions 1 Silver

Description

Robust single-knife with hard-wearing, textured Alox-Schale.

This text is machine translated.

Features

  • Large blade.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)