• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Spartan 1.3603.7 Swiss army knife No. of functions 12 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 34.99
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

White

Functions

12

Material

Stainless steel

Length

91 mm

Weight

59 g

Length (closed)

9.1 cm

Length (open)

16.1 cm

Width

2.65 cm

Height

1.45 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398801 Victorinox Spartan 1.3603.7 Swiss army knife No. of functions 12 White

Description

Medium Swiss Army knife with socket opener and 11 other useful features.

This text is machine translated.

Features

  • Blade, large
  • Blade, small
  • Can opener
  • 3 mm screwdriver
  • Bottle Opener
  • Screwdriver 5 mm
  • Wire stripper
  • Punch, drilling and pricker
  • Corkscrew
  • Toothpick
  • Tweezers
  • Keyring.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)