• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Swiss Tool BS 3.0323.3CN Multitool No. of functions 27 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox Swiss Tool BS, black in nylon belt case

  • stainless steelWith 27 functions

Technical specifications

  • Locking blade: Yes One-handed blade: No.
Product type

Multitool

Factory colour

Black

Functions

27

Material

Steel

Length

115 mm

Weight

312 g

Material properties

rust-proof

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575753 Victorinox Swiss Tool BS 3.0323.3CN Multitool No. of functions 27 Black

Description

The SwissTool BS is a tool of contrasts: Extremely handy, functional and compact – a complete tool case combined in a single tool and yet light enough to stow it well and accompany you everywhere. It is the epitome of a multifunctional tool and consists of black oxide steel, which gives the tool an elegant blackened finish and also better protects it against corrosion. It comes in a durable case. The SwissTool BS provides its owner with valuable help in all kinds of activities – at home, at work or outdoors in nature.

This text is machine translated.

Features

  • Combination pliersWire cutter for thin and soft wires up to 40 HRcHard-wire cutterSleeve PresserCapsule PresserLarge bladeLarge serrated bladeWood sawMetal sawMetal fileStep-rub-awlCan openerScrewdriver 3 mmBottle openerScrewdriver 5 mmWire benderPhillips screwdriver 1/2Screwdriver 2 mmScrewdriver 7.5 mmStrong box openerWooden chisel 7 mm and scraperWire stripperWire scraperScale in inchesScale in cm

Scope of delivery

  • Incl. nylon belt pouch

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)