• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy ASS030560300 BMS M8 2er

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round connector M8 3-pin (2er pack) 3 3M

  • Round connector M8
  • 3-pins
  • 3m length
  • 2-pcs set

Technical specifications

Dim

(W x H) 20 mm x 250 mm

Width

20 mm

Height

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497131 Victron Energy ASS030560300 BMS M8 2er

Description

This cable allows the BMS communication cables between a lithium battery smart and the BMS to be extended. It is supplied in a bag of 2 and is available in lengths 1, 2, 3 and 5 m.

This text is machine translated.

Scope of delivery

  • Round connector M8 3 m

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)