• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy ASS060000100 Victron USB-Verlängerungskabel 0,3 m – rechtwinkliger Stecker Cable length 0.3 m

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable USB Victron 0.3 m

  • Angled plug on one side
  • Length: 0.3 m

Technical specifications

Cable length

0.3 m

Type A

USB-A plug

Type B

USB-A socket

Connector version

90-degree

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497304 Victron Energy ASS060000100 Victron USB-Verlängerungskabel 0,3 m – rechtwinkliger Stecker Cable length 0.3 m

Description

Some of the USB plugs on our cables are too long to fit a Color Control GX into the wall-mounted housing. In such a case, use this USB extension cable. Available in 0.3 m length.

This text is machine translated.

Scope of delivery

  • Extension cable Victron 0.3 m.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)