• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Converter Orion IP67 24/12-5 60 W 24 V DC - 12 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC Converters

  • Waterproof, shock-proof and fire-retardant
  • Hiccup mode
  • Wide input voltage range

Technical specifications

  • Protection class IP67
  • Temperature range -40 to +70 °C
Input voltage

15 - 40 V DC

Product type

Converter

Output voltage

12 V

60 W

Input voltage

24 V DC

Inputs

Cable

Output

open ends

Nominal load efficiency

93 %

Permanent current

5 A

Weight

50 g

Width

43 mm

Height

25 mm

Length

110 mm

Depth

20 mm

Type

Orion IP67 24/12-5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497302 Victron Energy Converter Orion IP67 24/12-5 60 W 24 V DC - 12 V

User & Safety Instructions

User & Safety Instructions 2497302 Victron Energy Converter Orion IP67 24/12-5 60 W 24 V DC - 12 V

Description


Fully covered: Waterproof, shock-proof and fire-retardant
Water, oil or dirt cannot damage the Orion IP67 DC-DC converter. The housing is made of cast aluminum and the electronics are covered with resin.

Extra-long input and output cable
Thanks to the 1.8 m long cable, no additional extension cables are needed in most cases. This supports safe operation in an area where protection class IP67 is required.

Wide input voltage range
With an input voltage range of 15 to 40 volts, a stable output is ensured during voltage surges or undervoltage caused by other devices connected to the same battery.

Overheating protection
Can be used in a hot environment like a machine room.

This text is machine translated.

Scope of delivery

  • Orion IP65
  • 2 input and 2 output cables, length 1.8 m.
  • User manual.

More interesting products

(*All information is plus legal VAT)