Datasheet 1924563 Victron Energy Relay CYR010120011R 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1924563 Victron Energy Relay CYR010120011R 1 pc(s)
Description
No voltage loss The cyrix-CT battery coupler is a high-performance microprocessor controlled high-power relay, which automatically parallel switches when a battery is a pre-specified voltage value is reached (showing that the battery is being charged) and that separates the batteries, if the voltage is below the trickle voltage value drops (showing that one or both of the batteries discharging). Cyrix Battery coupler are perfectly suited to isolating diodes to replace. Its main feature is that it practically any voltage loss so that the output voltage of the alternating current generators or the battery chargers not must be increased.
This text is machine translated.
Description
No voltage loss The cyrix-CT battery coupler is a high-performance microprocessor controlled high-power relay, which automatically parallel switches when a battery is a pre-specified voltage value is reached (showing that the battery is being charged) and that separates the batteries, if the voltage is below the trickle voltage value drops (showing that one or both of the batteries discharging). Cyrix Battery coupler are perfectly suited to isolating diodes to replace. Its main feature is that it practically any voltage loss so that the output voltage of the alternating current generators or the battery chargers not must be increased.
This text is machine translated.
What kind of Solid State Relays are you looking for?