• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4018A H0 Light Low Stop signal Assembly kit DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light-track blocking signals of the DB, 4 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • "Special Series for Conrad Electronic" on a blue background.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Light

Type

Stop signal

Features

Low

Type

Assembly kit

Train company

DB

No. of LEDs

4

Operating voltage

12 - 16 V DC/AC

Height

7 mm

Age category

15 years and over

Manufacturer part #

4018A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212441 Viessmann Modelltechnik 4018A H0 Light Low Stop signal Assembly kit DB

Description

Hints

The shunting signal is displayed with yellow LEDs.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)