• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4144 H0 Contact wire Universal 400 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

H0 Contact wire for bracing

  • Set of 3

Technical specifications

Size

H0

Product type

Contact wire

Track system

Universal

Contact wire length

400 mm

Length

400 mm

Age category

15 years and over

Content

3 pc(s)

Type

For bracing

Design type

Contact wire

Description

The contact wire possesses parallel running ends and is thus especially suitable for bracing. Length 400 mm. Contains 3 pieces

Features

  • The contact wire possesses parallel running ends and is thus especially suitable for bracing. Length 400 mm.

Scope of delivery

  • 3 contact wires.

More interesting products

(*All information is plus legal VAT)