• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4406 N Symbol 2-aspect Advance signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Form-approach signal of DB, 2-level

  • Detailed
  • Lifelike
  • With LEDs
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Symbol

Type

Advance signal

Features

2-aspect

Type

Assembled

Train company

DB

Operating voltage

12-16 V DC/AC

Height

32 mm

Age category

15 years and over

Type

Finished model.

Manufacturer part #

4406

Design type

Shape approach-signal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248544 Viessmann Modelltechnik 4406 N Symbol 2-aspect Advance signal Assembled DB

Description

Disc movable · Light change yelllow /yellow -green /green · with Electro -Magnetic Drive

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)