• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4412 N Light Esig light signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light driving signal of DB, 3 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Light

Type

Esig light signal

Type

Assembled

Train company

DB

No. of LEDs

3

Operating voltage

12 - 16 V DC/AC

Height

44 mm

Age category

15 years and over

Manufacturer part #

4412

Design type

Light driving signal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215982 Viessmann Modelltechnik 4412 N Light Esig light signal Assembled DB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)