• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4509 H0 Symbol 2-aspect Advance signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Form-approach signal of DB, 2-level

  • Detailed
  • Lifelike
  • With LEDs

Technical specifications

Size

H0

Product type

Symbol

Type

Advance signal

Features

2-aspect

Type

Assembled

Train company

DB

Operating voltage

14 - 16 V DC/AC

Height

51 mm

Age category

15 years and over

Manufacturer part #

4509

Colour

Multi-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214066 Viessmann Modelltechnik 4509 H0 Symbol 2-aspect Advance signal Assembled DB

Description

Features

  • Movable disk
  • light changes yellow / yellowish-green / green (kit without drive).

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)