• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4700 H0 Symbol 1-arm Main signal Scale model

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 Digital Form main signal single leaf

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Symbol

Type

Main signal

Features

1-arm

Type

Scale model

Length

70 mm

Width

23 mm

Height

103 mm

Age category

15 years and over

Manufacturer part #

4700

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586798 Viessmann Modelltechnik 4700 H0 Symbol 1-arm Main signal Scale model

Description

With filigranem girder mast made of brass in true-to-original painting, Printed signal wings, powerful and low-noise motor drive and integrated multi-protocol digital decoder for DCC and MM. This provides for an especially prototypical wing movement. Even the rockers of the signal wing can be adjusted individually. In the delivery state, the rockers already set. The compact, only 4.5 mm height upper floor drive is included decoder to the mast base of the signal. Maintenance-free thanks to LED lighting. Suitable for analogue and digital operation. Configurable switching outputs you can switch the relay, for example, for automatic train control. Signal Hp0 and hp 1. Drive: L 35 x B 16 x H 4.5 mm. Total height: 103 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)