• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5226 Monostable relay Prefab component

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Monostable relay

Type

Prefab component

Suitable for

Trackside magnet decoder

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716107 Viessmann Modelltechnik 5226 Monostable relay Prefab component

Description

2 independent mono-stable relay each with 2 changeover contacts. The relay for no limit stop, however, despite that,it can be controlled with permanent current. The control is done by means of positive switching impulse or continuous current, AC or digital power. Through the internal electronics, the relay remains even when connecting to digital circuits or pulsed signals noiseless. It is intended for influencing the train at semaphore signal 4702 with its three terms and for the heart of polarization when switching and point decoder 5280. Current consumption approx. 2 x 14 mA at 16 V. contact load per switching contact: 2 A.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)