
Total (€ 1,939.00 / piece)
€ 1,939.00
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic Projector LS711HD Laser
- ANSI lumen: 4000 lm
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billion
- Lens F=2.8, f=7.51mm
- Projection offset 132%+/-5%
- Projection ratio 0.496
- Optical Zoom fix
- Digital Zoom 0.8x-2.0x
- Supported resolutions Input signal: "VGA(640 x 480) to WUXGA_RB(1920 x 1200) *RB-Reduced Blanking"
- 15 W speaker
- Product type
Projector
- Technology
Laser
- Range of use
Short throw projector
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
4000 lm
- Contrast ratio (dyn)
3000000 : 1
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
RS232
3.5 mm audio jack
- Max. projection distance
3.29 m
- ECO noise level
24 dB
- Max. operating noise
30 dB
- Dim
(W x H x D) 286 x 129 x 216 mm
- Width
286 mm
- Height
129 mm
- Depth
216 mm
- Weight
3.15 kg
- Factory colour
White
- Power consumption (ON)
210 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1200 WUXGA
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3062572 Viewsonic Projector LS711HD Laser 4000 lm 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3062572 Viewsonic Projector LS711HD Laser 4000 lm 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Warranty Terms
Warranty Terms 3062572 Viewsonic Projector LS711HD Laser 4000 lm 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Description
The LS711HD belongs to the Luminous Superior series of Viewsonic, a series of lamp-free projectors with a high brightness made for commercial and educational institutions. Thanks to the laser-phosphorus technology of the 3. It delivers up to 30,000 hours* long 4,000 ANSI lumens and guarantees bright and vivid images without changing the lamp. The lamp-free design offers an environment-friendly and economical solution, while the light and compact design of the projector reduces the transport costs. With a projection ratio of 0.49, the projector can deliver a seamless image on a 100-inch screen from a distance of only 1.1 m without creating shadows, WAS allows easy cross-fading of the edges to create an impressive experience. This projector features H/V keystone correction with 4-corner adjustment, 360-degree projection, and portrait mode for easy set-up and versatile applications.
* ≥30,000 hours in Eco mode. The life of the light source may vary depending on actual use and other factors.
This text is machine translated.
* ≥30,000 hours in Eco mode. The life of the light source may vary depending on actual use and other factors.
This text is machine translated.
Features
- Image size 35"-300"
- Laser phosphorus technology from the 3. Generation
- 4,000 ANSI lumens for bright images in any environment
- High native contrast ratio with 0.65" Texas Instruments DMD chip
- 0.49 Short Throw for smooth edge blending without shadows
- H/V keystone correction, 360° projection and portrait mode
Scope of delivery
- LS711HD
- Power supply unit
- Power cable;
- Remote control
- Lens cover
- Quick guide.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







