
Highlights & Details
Viewsonic Projector LS741HD Laser
- ANSI lumen: 5000 ANSI lumen
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billion
- Lens F=2.5-3.26, f=20,911-322.62mm
- Projection offset 132%+/-5%
- Projection ratio 1.4-2.24
- Optical Zoom 1.6x
- Digital Zoom 0.8x-2.0x
- Supported resolutions Input signal: "VGA(640 x 480) to WUXGA RB (1920 x 1200) *RB=Reduced Blanking"
- 15 W speaker
- Product type
Projector
- Technology
Laser
- Range of use
Office projector
Classroom projector
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
5000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:9
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
30000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
RS232
3.5 mm audio jack
RJ45
- Max. projection distance
14.88 m
- ECO noise level
26 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 286 x 129 x 216 mm
- Width
286 mm
- Height
129 mm
- Depth
216 mm
- Weight
3 kg
- Factory colour
White
- Power consumption (ON)
210 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1200 WUXGA
- Product type description
Digital-Projektor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3062574 Viewsonic Projector LS741HD Laser 5000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3062574 Viewsonic Projector LS741HD Laser 5000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Warranty Terms
Warranty Terms 3062574 Viewsonic Projector LS741HD Laser 5000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Description
*The life of the light source may vary depending on actual usage and other factors. ≥30,000 hours in Eco mode.
This text is machine translated.
Features
- Image size 30"-300"
- Laser technology of the 3. Generation
- ≥ 30,000 hours of laser light source life
- Low power consumption
- 5,000 ANSI lumens for bright images in any environment
- Wide color spectrum for an optimum display
- Ease of use: Instant On/Off
- LAN and RS232 control
Scope of delivery
- LS741HD
- Power supply unit
- Power cable;
- Remote control
- QSG
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































