
Number
Highlights & Details
Technaxx Projector TX-332 LED
- ANSI lumen: 200 ANSI lumen
- Built-in speaker, DLNA, Wi-Fi
Technical specifications
- Capacity of projection area 1016 - 3048 mm (40 - 120")
- Projector brightness 200 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio: 1000:1
- Energy source: AC
- SUPPORTED VIDEO FORMATS H264, MPEG2, MPEG4, VC1, V-VP8, WMVP9, MJPEG, AVC, FLV1, M-JPEG, Xvid
- Power supply: AC 90-240V, 50/60Hz
- Power consumption: 76 W.
- Stand-by consumption: ≤0.5W
- Product type
Projector
- Technology
LED
- Range of use
Home projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
200 ANSI lumen
- Image format
16:9
- Beamer features
Built-in speaker
DLNA
Wi-Fi
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
HDMI
3.5 mm audio jack
Built-in Wi-Fi
- Max. projection distance
1,1 - 3,3 m
- Dim
(W x H x D) 164 x 80 x 182 mm
- Width
164 mm
- Height
80 mm
- Depth
182 mm
- Weight
860 g
- Factory colour
White
- Power consumption (ON)
76 W
- Power consumption (standby)
0.5 W
- Operating voltage
230 V
- Bluetooth
4.2
- Bluetooth
Yes
- Operating system (Version)
Linux
- Audio power (max.)
3 W
- Power supply (details)
90 - 240 V
- Wi-Fi
Yes
- UKCA
yes
- Miracast
yes
- Remote control included
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
Documents & Downloads
Datasheet
Datasheet 3553866 Technaxx Projector TX-332 LED 200 ANSI lumen 1920 x 1080 Full HD Built-in speaker, DLNA, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3553866 Technaxx Projector TX-332 LED 200 ANSI lumen 1920 x 1080 Full HD Built-in speaker, DLNA, Wi-Fi
Description
Features
- White
- 200 ANSI lumens
- LED 30000 h
- 1080p (1920x1080) 16:9 1000:1
- Capacity of projection area 1016 - 3048 mm (40 - 120")
- WLAN Bluetooth
- Built-in speakers: 3 W
- AC 76 W
Scope of delivery
- Projector
- AC cable
- Remote control (batteries not included)

