
Number
Viewsonic Projector V52HD Laser
Highlights & Details
- ANSI lumen: 5000 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billion
- Lens F=2.43-2.78, f=16.90-21.61mm
- Projection offset 132%+/-10%
- Projection ratio 1.13-1.47
- Optical Zoom: 1.3X
- Input delay 33.3ms
- Supported resolutions Input signal VGA(640 x 480) to WUXGA RB(1920 x 1200)
- 15W speaker
- Product type
Projector
- Technology
Laser
- Range of use
Fixed projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
5000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:9
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
30000 h
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB Type A
RS232
- Max. projection distance
9.76 m
- ECO noise level
26 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 286 x 129 x 216 mm
- Width
286 mm
- Height
129 mm
- Depth
216 mm
- Weight
3 kg
- Factory colour
White
- Power consumption (ON)
210 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980208 Viewsonic Projector V52HD Laser 5000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 2980208 Viewsonic Projector V52HD Laser 5000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker
Description
Bright, compact, long-lasting
The V52HD has an advanced laser phosphorous technology of the 3. Generation, which increases brightness by 20% and achieves a better light yield while at the same time being 32% more compact and accessible than the previous generation. Its lamp-free light source can be switched on and off immediately and has a life of up to 30,000 hours without maintenance, WAS ensures a constant image quality even with longer use.
Bright images for large venues
With 5,000 ANSI lumens, the V52HD offers a lively and sharp projection in 1080p FHD at all lighting conditions in auditoriums, meeting rooms, public event venues and other large rooms.
Excellent contrasts, improved visibility
The projector's high native contrast ratio, achieved by Texas Instruments's 0.65-inch DMD chip, enables deeper blacks and brighter whites. The result is a greater visual depth, clearer images and better readability.
Ultra-large screen with lower cost per inch
This easy-to-install projector allows up to 300" image size and offers lower cost per inch compared to other types of commercial displays.
Simple and cost-effective installation
The V52HD is 35% lighter and 35% smaller than its predecessor and even most competing projectors on the market, WAS significantly reduces transport costs and simplifies installation.
Increased installation flexibility
This projector, equipped with a 1.3-fold optical Zoom, allows users to select the ideal location within a range and obtain the desired image size without having to change the existing interior.
Perfectly formed pictures can be preserved effortlessly
The horizontal and vertical keystone correction as well as the 4 corner adjustment functions eliminate tilted or distorted images and thus ensure a perfectly proportional picture.
Versatile creative applications
The projector can be rotated vertically at any angle, thus enabling projection onto ceilings, walls or floors. The portrait mode extends the possibilities for projection mapping, staging and creative advertising applications.
With bright colors the best präsentieren
Impress your audience with the exclusive ViewSonic color technology, which enhances your presentations with a true-to-life color experience.
Non-stop 24/7 operation
The projector's advanced cooling design enables 24/7 operation without compromising image quality or performance. This makes it an ideal solution for applications that require continuous projection in retail stores, shopping centers, museums, airports and other public spaces.
A simple way to update the projector software
Save your way to the service center by simply keeping the software up to date with your own laptop via USB cable connection.
Wireless HDMI dongle with direct power supply
The integrated USB-A output (5 V/1.5 A) supplies a wireless HDMI dongle with power, so when streaming multimedia content, no separate power adapter is needed.
Increased dust resistance
Thanks to the modern, IP6X-sealed housing that prevents dust from entering and interfering with internal components, crystal-clear image quality and a long life of the product is ensured.
This text is machine translated.
Features
- Laser phosphorus technology from the 3. Generation with a lifespan of up to 30,000 hours
- 5,000 lumens for bright images in any environment
- Up to 300" ultra-large screen with lower cost per inch
- Compact size and low weight reduce transport and installation costs
- Installation flexibility: 1.3-fold optical Zoom, H/V keystone, 360-degree projection and portrait mode
- Low power consumption
- Wide color spectrum for an optimum display
- Easy to use: Instant on/off, H/V keystone and RS232 control
Scope of delivery
- V52HD
- Power Cables
- Remote control incl. battery
- User manual.
System requirements
- Windows, iOS, Android



















