
Number
Lenco Projector LPJ-700BKGY LCD
Highlights & Details
- ANSI lumen: 4000 lm
- Contrast ratio (dyn): 3000 : 1
- HD ready, Built-in speaker
Technical specifications
- Technical properties:
- Bluetooth 5.0
- It supports full HD (1080P)
- Contrast ratio 3000:1
- Projection distance 1 to 5 meters
- Stereo speakers
- LED-life up to 30,000 hours
- Light intensity/light intensity 4000 lumen
- Vertical and manual keystone correction
- MHL compatible
- Maximum
- Projection size 300 cm (3 m)
- Inputs
- USB A 1x
- Micro SD card slot
- HDMI 2x
- CVBS mini AV 3.5 mm
- VGA
- Outputs
- 3.5 mm headphone output
- Supported formats:
- MP3/WMA
- BMP/JPEG
- AVI / MKV / MP4 (XVID) / VOB
- Included in the delivery
- LCD projector
- LPJ-700BKGY
- Remote control
- Mains adapter
- Objective protection cap
- OPERATING INSTRUCTIONS EN / EN / DE / FR / ES
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Home cinema/HD projector
- Standard resolution
1280 x 720 HD
- Video modes
1080p
- ANSI lumen
4000 lm
- Contrast ratio (dyn)
3000 : 1
- Beamer features
HD ready
Built-in speaker
- Max. bulb life
30.000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
Micro SD slot
USB Type A
VGA
3.5 mm audio jack
- Max. projection distance
5 m
- Projection size
3 m
- Dim
(W x H x D) 205 x 85 x 155 mm
- Width
205 mm
- Height
85 mm
- Depth
155 mm
- Weight
1.1570 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402000 Lenco Projector LPJ-700BKGY LCD 4000 lm 1280 x 720 HD HD ready, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3402000 Lenco Projector LPJ-700BKGY LCD 4000 lm 1280 x 720 HD HD ready, Built-in speaker
Description
Presentations with extraordinary sharpness on a white background
projecting. The projector can be easily transported and is easy to handle
operate. Switch it on, adjust the sharpness/altitude, and you're done
You can use it. The in-built stereo loudspeakers provide for you
Excellent sound Since the projector is equipped with Bluetooth, you can
The movie's sound wirelessly to an external Bluetooth soundbar or speaker
projectors. The LPJ-700 also, of course, has the
Common audio and video inputs such as HDMI, USB and SD.
Important features:
High power
HD projector with a resolution of 1280 x 720 (720P)
Ideal for games, movies and presentations
Bluetooth 5.0 for sound streaming
Simple use and operation (with remote control)
Excellent image quality (4000 lumens light)
Almost unlimited viewing pleasure with an LED lamp that lasts for 30,000 hours on average
Can be set up anywhere, compact design with stylish surface made of excellent materials
Streaming with Bluetooth 5.0Bluetooth 5 is twice as fast as the previous version
Bluetooth 4.2 A device with Bluetooth 5 connects faster with others
Bluetooth devices, but the data transfer is also faster.
Stream music and pictures? Then you will hardly notice a delay.
To enjoy a perfect listening experience, transfer the
Sound wirelessly directly from the projector to a stereo system, a sound bar, headphones or portable speakers.
Or you can simply use the stereo loudspeakers of the LPJ-700.The Lenco LPJ-700 simply convert your living room into a real cinema hall.
With a brightness of 4000 lumens and a contrast ratio of 3000:1:1, you experience an outstanding and clear image quality. Ideal if you have a cast dongle
(E.g., Chromecast) to stream TV, movies, Netflix series or games.
The resolution of this HD projector is 1280x720 and supports Full HD 1080P.
This projector provides an optimum image with a projection distance from 1 to 5 meters.
The maximum projection size is a full 300 cm (3 m) in this device. WAS you really have everything you need for your own home theater.Easy to use Lenco
LPJ-700 is compact and can be used anywhere.
In addition, this projector can be used easily and quickly.
In addition to the Bluetooth connection, the projector has a variety of connection options such as 2 HDMI ports, 1x USB port, 1x micro-SD card slot, 1x AV and 1x VGA port.
The projector is MHL compatible, WAS means that you can easily connect your Android or Apple device using an MHL cable (not included in the delivery).
But the supplied remote control does not leave anything undesired with this LPJ-700.
Light intensity/luminous intensity With a higher light intensity you get a well visible picture even in daylight and can watch movies.
Contrast ratio: The contrast ratio of a projector indicates the ratio between the brightest white and the deepest black.
The higher the contrast ratio, the better the black level differences can be displayed and the sharper the image.
Projection ratio / throw ratio The projection ratio indicates how far a projector must stand from a wall or screen when projecting a 1 meter wide image. Assuming that the projector has a projection ratio of 1.50:1, then place it at a distance of 1.50 meters to obtain a projector screen of 1 meters.
Optimal viewing distance
The optimal distance of the viewer from the screen also depends on the resolution of the projector.
For an HD Ready resolution of 1280x720, you should select at least 1.8 times the screen width for viewing distance.
This text is machine translated.
Scope of delivery
- Mains adapter
- Lens Caps
- Remote control






