
Number
Highlights & Details
Viewsonic Projector PA700W Laser
- ANSI lumen: 4500 ANSI lumen
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billionLens F=2.53, f=24mmProjection offset 112.4%+/-5%Projection ratio 1.54 - 1.72Optical Zoom 1.1xInput delay 33.2 msSupported resolutions Input signal VGA(640 x 480) to Full HD (1920 x 1080)3W speaker
- Product type
Projector
- Technology
Laser
- Range of use
Fixed projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
4500 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
12000 h
- Max. bulb life
4000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
3.5 mm audio jack
USB Type A
RS232
- Max. projection distance
3.33 m
- ECO noise level
25 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 309 x 115 x 234 mm
- Width
309 mm
- Height
115 mm
- Depth
234 mm
- Weight
2.7 kg
- Factory colour
White
- Power consumption (ON)
295 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1280 x 800 WXGA
Documents & Downloads
Datasheet
Datasheet 2865142 Viewsonic Projector PA700W Laser 4500 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 2865142 Viewsonic Projector PA700W Laser 4500 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker
Description
This text is machine translated.
Features
- Super color3D Blu-ray3D readyCar KeystoneVGA pass-through (standby)Preload PatternAuto Power on - HDMI CEC functionAuto Power on – signal Power on by HDMIAuto Power on signal Power on by VGA1Auto Power on – Direct Power onSmart energy - auto Power off, passwordProtectionHigh altitude modeProjector software update
Scope of delivery
- PA700X
- Power cable;
- VGA cable
- Remote control
- Quick guide
System requirements
- Windows, iOS, Android










