
Number
Viewsonic Projector PX704HD Laser
Highlights & Details
- ANSI lumen: 4000 ANSI lumen
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 25000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Displayed colors 1.07 billion
- Lens F=2.5-2.67, f=21.8-24.0mm
- Projection offset 132%+/-6%
- Projection ratio 1.48-11.62
- Optical Zoom 1.1x
- Digital Zoom 0.8x-2.0x
- Supported resolutions: "VGA(640 x 480) to WUXGA_RB (1920 x 1200) *RB-Reduced Blanking"
- 3 W speaker
- Contrast ratio in SuperEco mode 25000:1
- Product type
Projector
- Technology
Laser
- Range of use
Office projector
Home projector
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
25000 : 1
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
15000 h
- Max. bulb life
4000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
RS232
3.5 mm audio jack
RJ45
- Max. projection distance
10 m
- ECO noise level
25 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 309 x 115 x 234 mm
- Width
309 mm
- Height
115 mm
- Depth
234 mm
- Weight
2.7 kg
- Factory colour
White
- Power consumption (ON)
295 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1200 WUXGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3161939 Viewsonic Projector PX704HD Laser 4000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3161939 Viewsonic Projector PX704HD Laser 4000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Warranty Terms
Warranty Terms 3161939 Viewsonic Projector PX704HD Laser 4000 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Description
This text is machine translated.
Features
- Image size 30"-300"
- 4,000 ANSI lumens for bright images in any environment
- 1080p Full HD resolution for captivating photographic material
- Enjoy every detail thanks to the 0.65-inch DMD chip with Hohem native contrast ratio
- Up to 300" screen size for maximum home fun
- Easy multimedia access via two HDMI-connections and USB-A-power supply
Scope of delivery
- PX704HDE
- Power cable;
- Remote control
- Quick guide.









