
Number
Total (€ 1,549.00 / piece)
€ 1,549.00
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic Projector PX749-4K DC3
- ANSI lumen: 4000 ANSI lumen
- Contrast ratio (dyn): 12000 : 1
- Built-in speaker, USB type A, Micro USB-C
Technical specifications
- Product type
Projector
- Technology
DC3
- Range of use
Home projector
Home cinema/HD projector
Classroom projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
12000 : 1
- Beamer features
Built-in speaker
USB type A
Micro USB-C
- Power of built-in light
240 W
- ECO bulb lifespan
20000 h
- Max. bulb life
4000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type C
- Max. projection distance
9.76 m
- Projection size
0,762 - 7,62 m
- ECO noise level
28 dB
- Max. operating noise
33
- Dim
(W x H x D) 312 x 108 x 222 mm
- Width
312 mm
- Height
108 mm
- Depth
222 mm
- Weight
3 kg
- Factory colour
White
- Power consumption (ON)
310 W
- Power consumption (standby)
0.5 W
- PC resolution
3840 x 2160 UHD
Documents & Downloads
Datasheet
Datasheet 2886940 Viewsonic Projector PX749-4K DC3 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker, USB type A, Micro USB-C
User & Safety Instructions
User & Safety Instructions 2886940 Viewsonic Projector PX749-4K DC3 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker, USB type A, Micro USB-C
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































