• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VA2215-H LED EEC F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, Jack connector VA LED

Eco
1/23
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic VA2215-H LED

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: VGA, HDMI™, Jack connector;Headphone jack
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.61 cm

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

VA LED

Frame rate

75 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

3000 : 1

Factory colour

Black

Interfaces

VGA

HDMI™

Jack connector

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Headphone jack

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync

Width

492 mm

Height

377 mm

Depth

188 mm

Weight

2 kg

Power supply (details)

230 V

Dim

(W x H x D) 492 x 377 x 188 mm

OSB languages

Multi-language

Display size

- 23 inch

Display type

LED backlit

Range of uses

Office

Home

Media

Display resolution mode

Full HD

F (A - G)

Display

54.6 cm (21.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

17 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

16 W

Standby consumption

0.5 W

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559224 Viewsonic VA2215-H LED EEC F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, Jack connector VA LED

Warranty Terms

Warranty Terms 2559224 Viewsonic VA2215-H LED EEC F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, Jack connector VA LED

Description

The ViewSonic VA2215-H is a 22-inch full HD monitor with HDMI and VGA input, ideal for business or personal use. It has a resolution of 1080p, which delivers impressive picture quality and more detailed content. ViewSonic's exclusive ViewMode feature provides intuitive presets that optimize screen performance for a variety of applications. In addition, Flickerless technology and a blue light filter help to keep eyes free from extended periods of observation, was a productivity boost. A VESA-compatible bracket adapts easily to multi-monitor or wall mounting setups

This text is machine translated.

Features

  • EyeCare technology for comfortable workingEco mode for low power consumptionViewMode preferencesNo more backers thanks to 75Hz Adaptive SyncHDMI and VGA connections enable high-resolution connectivityECO modeFlicker-freeBlue light filter

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows, iOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.98*

More interesting products

(*All information is plus legal VAT)