• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VA3209-MH LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LED

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic VA3209-MH LED

  • Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, VGA;Tiltable, Built-in speakers, Blue light screen filter, Flicker-free technology

Technical specifications

  • Product Specifications: Panel Surface: Matt (Semi Glossy)Audio: Speaker 2.5 W x 2; audio out (3.5 mm)Features: Adaptive sync, flicker-free, blue light filter, eco mode, game mode, FramelessErgonomics: Tilt (°): -5/+20; turn (°): 120Input voltage AC 100-240V; mains adapter Menu languages: 14
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

81.28 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1200 : 1

Factory colour

Black

Interfaces

HDMI™

VGA

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Tiltable

Built-in speakers

Blue light screen filter

Flicker-free technology

Inclination

-5/+20

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

714 mm

Height

520 mm

Depth

230 mm

Weight

6200 g

Dim

(W x H x D) 714 x 520 x 230 mm

Display size

30 inch - 32 inch

Display type

Matt

Range of uses

Office

Home

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

80 cm (31.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

80 cm

Power consumption (off)

0.3 W

Power consumption (ON)

26 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616330 Viewsonic VA3209-MH LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LED

User & Safety Instructions

User & Safety Instructions 2616330 Viewsonic VA3209-MH LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LED

Warranty Terms

Warranty Terms 2616330 Viewsonic VA3209-MH LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA IPS LED

Description

The Viewsonic VA3209-MH is a 32-inch full HD monitor with HDMI and VGA input for use in the office or at home. This monitor offers a high picture quality at low power consumption and has six ViewMode default settings, which enable an optimum screen performance depending upon your requirements. Adaptive Sync means no teaming or stuttering, even when playing. The Eye Care technology included as standard in all VA monitors helps to avoid eye fatigue when viewed over a longer period of time. Thanks to a VESA-compatible bracket, this monitor can be mounted easily on the wall or with a variety of standard brackets.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows, iOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 449.99€ 419.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)