
Viewsonic VG2441V LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LED

Highlights & Details
Viewsonic VG2441V LED
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable, Built-in speakers, Full HD, Tiltable, Swivelling, VESA Mount 100 x 100 mm, Pivoted, Built-in webcam
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
120
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
Multicolour
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Height adjustable
Built-in speakers
Full HD
Tiltable
Swivelling
VESA Mount 100 x 100 mm
Pivoted
Built-in webcam
- Audio power (max.)
2
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
45°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
No
- Width
540 mm
- Height
206 mm
- Depth
529 mm
- Weight
4.5 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 540 x 206 x 529 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
19 W
- Standby consumption
0.5 W
- Rack size
483 mm (19")
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523789 Viewsonic VG2441V LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































