
1/7
Touchscreen
35.6 cm
14 inch
14 inch
16:9
Yes
10 ms
250 cd/m²
1000 : 1
Black
1 x
2 x
Full HD
1 W
178°
178°
No
Yes
320.8 mm
320.8 mm
17.34 mm
778.2 g
(W x H x D) 320.8 x 320.8 x 17.34 mm
Multi-language
- 23 inch
Touch display
Gaming
Full HD
A (A - G)
35.6 cm (14 inch)
Full HD (1920 x 1080 Pixel)
35.6 cm
10 W
IPS
1920 x 1080 Pixel
Plastic
75 x 75 mm
yes
2
yes
yes
13.1 kg
1 Stück(e)
520 mm
6 Stück(e)
1
3 Stück(e)
yes
yes
yes
no
yes
330 mm
440 mm
1
72 Stück(e)
1.83 kg
2 A
yes
User & Safety Instructions 3595781 Verbatim LIGHT Touchscreen EEC A (A - G) 35.6 cm (14 inch) 16:9 10 ms
The necessary accessories are required to use the article as described.