
Viewsonic VG3456C LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort VA LED
Highlights & Details
Viewsonic VG3456C LED
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Adjustable height
110 mm
- Swivel angle
120°
- Power consumption (standby)
0.30 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Width
809.30 mm
- Height
593.80 mm
- Depth
269.30 mm
- Weight
9.10 kg
- Dim
(W x H x D) 809.30 x 593.80 x 269.30 mm
- Screen size/position settings
Swivel
Height
- Display size
33 inch - 37 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.30 W
- Power consumption (ON)
38.53 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3219882 Viewsonic VG3456C LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort VA LED
User & Safety Instructions
User & Safety Instructions 3219882 Viewsonic VG3456C LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort VA LED
Warranty Terms
Warranty Terms 3219882 Viewsonic VG3456C LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort VA LED
Description
Which provides for an impressive picture quality and improved eye comfort. It is perfect for multitasking and
Productivity and comes with the integrated software vDisplay Manager, which allows you to customize the display arrangements and assign shortcuts via the screen control. With USB-C and Ethernet connectivity, this docking monitor serves as
Complete hub for charging, data, network and peripherals, WAS simplifies the cable management and a mess
reduced. In addition, you can tilt, swivel and adjust the height of the monitor in order to adjust it to each setup and every workflow, WAS provides for ergonomic flexibility.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































