
Viewsonic VX2418C Gaming screen EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort VA LED
Highlights & Details
Viewsonic VX2418C Gaming screen
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort;Curved, Freesync, Flicker-free technology, Tiltable, Full HD, Blue light screen filter, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.94 cm
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
Freesync
Flicker-free technology
Tiltable
Full HD
Blue light screen filter
Built-in speakers
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
540 mm
- Height
413 mm
- Depth
209 mm
- Weight
3.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 413 x 209 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
59.9 cm (23.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Standby consumption
0.5 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2865144 Viewsonic VX2418C Gaming screen EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort VA LED
User & Safety Instructions
User & Safety Instructions 2865144 Viewsonic VX2418C Gaming screen EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort VA LED
Description
This text is machine translated.
Features
- 165 Hz picture repetition rate for smooth game play1 ms (MPRT) Reaction time for precisionFreeSync Premium prevents the screen from tearingFull HD resolution for high detail accuracy1500R curved screen for immersion
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 439.98€ 405.97*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































