
Viewsonic VX2428 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED
Highlights & Details
Viewsonic VX2428 Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort;Freesync, Flicker-free technology, Tiltable, Full HD, Blue light screen filter, HDR, Built-in speakers, Swivelling, Portrait view, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Freesync
Flicker-free technology
Tiltable
Full HD
Blue light screen filter
HDR
Built-in speakers
Swivelling
Portrait view
Height adjustable
Show more
- Audio power (max.)
2 W
- Inclination
-5/+20
- Angular position
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
542 mm
- Height
413 mm
- Depth
183 mm
- Weight
3.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 542 x 413 x 183 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
19 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
Documents & Downloads
Datasheet
Datasheet 2865168 Viewsonic VX2428 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED
User & Safety Instructions
User & Safety Instructions 2865168 Viewsonic VX2428 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED
Description
This text is machine translated.
Features
- Fast IPS display with HDR10AMD FreeSync™ Premium for smooth gameplayVESA AdaptiveSync for an unadulterated gaming experienceVESA ClearMR for a clear presentation of the ACTION Fast 0.5 ms MPRT for razor-sharp images165 Hz picture repetition frequency for fluid game play
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 424.98€ 390.97*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































