
Viewsonic XG320Q LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 0.5 ms USB A (USB 3.2 1st gen), USB type A, USB
Highlights & Details
Viewsonic XG320Q LED
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB A (USB 3.2 1st gen), USB type A, USB type B, Micro USB, Audio stereo (3.5 mm jack), HDMI™, DisplayPort;Built-in speakers, HDR, Height adjustable, Tiltable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
175 Hz
- Response time
0.5 ms
- Brightness
440 cd/m²
- Contrast ratio (dyn)
120000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.277 mm
- Factory colour
Black
- Interfaces
USB A (USB 3.2 1st gen)
USB type A
USB type B
Micro USB
Audio stereo (3.5 mm jack)
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- Features
Built-in speakers
HDR
Height adjustable
Tiltable
Swivelling
- Audio power (max.)
2 x 5 W
- Inclination
-5/+20
- Adjustable height
120 mm
- Swivel angle
50°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
726 mm
- Height
482.3 mm
- Depth
265 mm
- Weight
10.1 kg
- Power supply (details)
AC 100-240V, 50/60 Hz
- Dim
(W x H x D) 726 x 482.3 x 265 mm
- Screen size/position settings
Height
Pivoting
Tilt
- Display size
30 inch - 32 inch
- Display type
In-plane switching
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
- Power consumption (ON)
43.8 W
- Standby consumption
0.5 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2576373 Viewsonic XG320Q LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 0.5 ms USB A (USB 3.2 1st gen), USB type A, USB
Warranty Terms
Warranty Terms 2576373 Viewsonic XG320Q LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 0.5 ms USB A (USB 3.2 1st gen), USB type A, USB
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,213.99€ 1,179.98*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































