• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2616N V2616N Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Downforce

Square, solid, 10 mm (3/8")

Length

125 mm

Max. length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572348 Vigor V2616N V2616N Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 125 mm 1 pc(s)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Square solid 10 mm (3/8 inch) Dimensions / length: 125 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?