• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3441 V3441 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

4 %

Length

540 mm

DIN standard

DIN EN ISO 6789

Weight

1.26 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289259 Vigor V3441 V3441 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

Description

± 4% trigger accuracy of scale value (in actuation direction) · Double scale: Nm and IBF.ft · Scale division: 1 Nm · Torque activation: Haptic and acoustic · Fine-toothed ratchet handle · 72 teeth, angle of rotation 5° · Handle with lifting eye · with serial number and certificate · DIN EN ISO 6789:2003 (D), SQUARE ACCORDING TO DIN 3120 A, ISO 1174-1A · Torque technology: "Made in Germany" · Torque range 40 - 200 Nm · Length 540 mm · Weight: 1.26 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)