• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3899 V3899 Torque wrench 1/2" (12.5 mm) 60 - 320 Nm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Downforce

1/2" (12.5 mm)

Torque (min.)

60 Nm

Torque (max.)

320 Nm

Trigger accuracy

4 %

Length

610 mm

DIN standard

DIN EN ISO 6789

Weight

1.45 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289316 Vigor V3899 V3899 Torque wrench 1/2" (12.5 mm) 60 - 320 Nm

Description

· ±4% accuracy of scale value (in operating direction). · Double scale: Nm and Ibf. ft. · Scale division: 1 Nm. · Torque triggered: haptic and acoustic. · Fine-toothed ratchet handle. · 72 teeth, Rotation angle 5°. · Handle with hook. · With serial number and certificate. · DIN EN ISO 6789:2003 (D), square according to DIN 3120 A, ISO 1174-1 A. · Torque technology: "Made in Germany". · Torque range: 60 - 320 Nm. · Length: 610 mm · Weighs 1.45 kg. .

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)