User & Safety Instructions 2571264 Vigor V6903 Pneumatic angle grinder/cutter
Description
Angled version for working in cramped spaces robust, handy design universally applicable for processing of different materials adjustable protective sheet damms flying sparks and catches material residues on exhaust air flow by hand grip downwards for cutting discs V6811-76 (76 x 1.6 x 10 mm) Dimensions / length: 192.7 mm Air requirement [l/min]: 128 l/min Coupling plug: Nominal width 7.2 (inclusive) Air connection: Internal thread 12.91 mm (1/4″) revolutions/minute (maximum): 18000 upm Operating pressure (bar): 6.3 bar Sound pressure level (at operating pressure): 90.4 dB(A) LP A Hose diameter (recommended): 10 mm
This text is machine translated.
Description
Angled version for working in cramped spaces robust, handy design universally applicable for processing of different materials adjustable protective sheet damms flying sparks and catches material residues on exhaust air flow by hand grip downwards for cutting discs V6811-76 (76 x 1.6 x 10 mm) Dimensions / length: 192.7 mm Air requirement [l/min]: 128 l/min Coupling plug: Nominal width 7.2 (inclusive) Air connection: Internal thread 12.91 mm (1/4″) revolutions/minute (maximum): 18000 upm Operating pressure (bar): 6.3 bar Sound pressure level (at operating pressure): 90.4 dB(A) LP A Hose diameter (recommended): 10 mm