• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7740-18 0306340 Crowfoot wrench Spanner size (metric) 18 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crowfoot wrench

Spanner size

18 mm

Size

18 mm

Length

227 mm

Material properties

chrome plated

DIN standard

DIN 3113-A

Width

227 mm

Height

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330447 Vigor V7740-18 0306340 Crowfoot wrench Spanner size (metric) 18 mm

Description

Long version.
15° angled box wrench.
DIN 3113 shape A.
Output: Outer hexagon profile, outer double hexagon profile.
Wrench width: 18 mm
Dimensions: 230 mm .
Surface chrome-plated, polished.

This text is machine translated.

Accessories

(*All information is plus legal VAT)