• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7740-20 0306340 Crowfoot wrench Spanner size (metric) 20 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crowfoot wrench

Spanner size

20 mm

Size

20 mm

Length

247 mm

Material properties

polishing

chrome plated

DIN standard

DIN 3113-A

Width

247 mm

Height

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330449 Vigor V7740-20 0306340 Crowfoot wrench Spanner size (metric) 20 mm

Description

Long version.
15° angled box wrench.
DIN 3113 shape A.
Output: Outer hexagon profile, outer double hexagon profile.
Wrench width: 20 mm
Dimensions: 250 mm .
Surface chrome-plated, polished.

This text is machine translated.

Accessories

(*All information is plus legal VAT)