• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 136301 Reversible ratchet

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1363 : Composition 3/8" - 1.1/4" - Plastic box - Metal box

  • Right-left ratchet for increased handiness. Ergonomic grip

Technical specifications

Product type

Reversible ratchet

Length

429 mm

Weight

6.060 kg

Height

125 mm

Documents & Downloads

Datasheet

Datasheet 3553056 Virax 136301 Reversible ratchet

User & Safety Instructions

User & Safety Instructions 3553056 Virax 136301 Reversible ratchet

Information

Information 3553056 Virax 136301 Reversible ratchet

Description

Performance: Steel: BSPT Right : Ø 1/8" to 1.1/4"BSPT Left : Ø 1/8" to 1.1/4"NPT : Ø 1/8 to 1.1/4" Stainless Steel: BSPT Right : Ø 3/8" to 1.1/4 ". Steel tube arm. The heads can also  be used with the portable, electric cutting jaw Mini Phoenix / Phoenix III.
The tubes must comply with the standards EN 10255 S and EN 10255 W (formerly NFA 49115 and NFA 49145 series medium and strong); only light series tubes are recommended. 

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)