• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 210469 Pipe cutter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

6 - 28 mm

Length

142 mm

Weight

0.385 kg

Suitable for diameters of (max.)

28 mm

Suitable for pipe diameter (min.)

6 mm

Height

55 mm

Documents & Downloads

Datasheet

Datasheet 3553067 Virax 210469 Pipe cutter

User & Safety Instructions

User & Safety Instructions 3553067 Virax 210469 Pipe cutter

Information

Information 3553067 Virax 210469 Pipe cutter

Description

Maximum wall thickness 3.2 mm. Soft Touch® bale grip : Fits comfortably in your hand. Tool-free, fast replacement of cutting roller. Retractable countersink-blade.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)