Practical : Quick opening. Resistance: Stainless steel blade with four-fold grinding. Blade holder: Ensures that the blade is guided vertically to the pipe axis.
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
225 mm (max)
Weight
17 kg
Suitable for diameters of (max.)
225 mm
Documents & Downloads
Datasheet
Datasheet 3553069 Virax 211522 Pipe cutter
User & Safety Instructions
User & Safety Instructions 3553069 Virax 211522 Pipe cutter
Information
Information 3553069 Virax 211522 Pipe cutter
Description
Maximum wall thickness 18 mm. Cut materials: PEHD.14 mm square on flat steel (model 1 and 2) and 17 mm (model 3). Enables the use of a key or an extension sleeve while cutting in deep trenches. The lower v-shaped opening hook allows it to be positioned anywhere on the pipe. Blade made of stainless steel.
This text is machine translated.
Description
Maximum wall thickness 18 mm. Cut materials: PEHD.14 mm square on flat steel (model 1 and 2) and 17 mm (model 3). Enables the use of a key or an extension sleeve while cutting in deep trenches. The lower v-shaped opening hook allows it to be positioned anywhere on the pipe. Blade made of stainless steel.