• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 215032 Pipe cutter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cutter for plastic PC 32 - 32 mm

  • Precision: V-shaped blade for easier vertical cutting and low tube deformation. Convenient: Automatic opening: A spring holds the lower handle open. The pipe cutter is always ready for cutting. Soft Touch® handle: Non-slip grip for secure grip.

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

32 mm (max)

Length

198 mm

Weight

0.195 kg

Suitable for diameters of (max.)

32 mm

Height

90 mm

Documents & Downloads

Datasheet

Datasheet 3553070 Virax 215032 Pipe cutter

User & Safety Instructions

User & Safety Instructions 3553070 Virax 215032 Pipe cutter

Information

Information 3553070 Virax 215032 Pipe cutter

Description

Cut materials: PVC, PE, PER, PEX, plastic hose (Tricoclair®), Sprinkler pipe, sprinkler pipe, multi-layered pipes.Locking bolt: keeps the lower handle closed: easy to store. No risk of injury. Ergonomic: The special shape of the lower grip is suitable for all hand sizes.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)