Patented ratchet mechanism: Fast cutting with low application of force, no additional set during cutting. Precision:The v-shaped blade makes vertical cutting easy. Integrated sheet metal edge planer: For PVC tubes before gluing.
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
42 mm (max)
Length
238 mm
Weight
0.525 kg
Suitable for diameters of (max.)
42 mm
Height
112 mm
Documents & Downloads
Datasheet
Datasheet 3553071 Virax 215042 Pipe cutter
User & Safety Instructions
User & Safety Instructions 3553071 Virax 215042 Pipe cutter
Description
Cut materials: PVC, PP, PE, PER, PEX, ABS, PEHD, CPVC, PPR, PB, Multilayer tubes. Practical: tool-free, rapid blade replacement. Anti-skid Soft Touch® grip for secure gripping.The shape of the upper arm enables perfect guiding while cutting. Integrated cable cutter: Ø maximum 12 mm, maximum cross-section: 4 x 2.5 mm². Flank angle 15°
This text is machine translated.
Description
Cut materials: PVC, PP, PE, PER, PEX, ABS, PEHD, CPVC, PPR, PB, Multilayer tubes. Practical: tool-free, rapid blade replacement. Anti-skid Soft Touch® grip for secure gripping.The shape of the upper arm enables perfect guiding while cutting. Integrated cable cutter: Ø maximum 12 mm, maximum cross-section: 4 x 2.5 mm². Flank angle 15°